GRM188R60J475KE19J is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 6 934
Unit Price: € 0,40000
Datasheet

Upgrade


Murata Electronics
In Stock: 85 204
Unit Price: € 0,20000
Datasheet

Upgrade


Murata Electronics
In Stock: 7 892
Unit Price: € 0,32000
Datasheet

Upgrade


Murata Electronics
In Stock: 261 783
Unit Price: € 0,20000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: € 0,20000
Datasheet

Upgrade


Murata Electronics
In Stock: 1 944 282
Unit Price: € 0,20000
Datasheet

Upgrade


Murata Electronics
In Stock: 3 010
Unit Price: € 0,20000
Datasheet

Upgrade


Murata Electronics
In Stock: 762 434
Unit Price: € 0,21000
Datasheet

Upgrade


Murata Electronics
In Stock: 36 940
Unit Price: € 0,21000
Datasheet

Similar


Murata Electronics
In Stock: 53 347
Unit Price: € 0,08000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: € 0,11000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 36 889
Unit Price: € 0,31000
Datasheet

Upgrade


KEMET
In Stock: 146 503
Unit Price: € 0,67000
Datasheet

Upgrade


KEMET
In Stock: 326 346
Unit Price: € 0,42000
Datasheet
4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R60J475KE19J

DigiKey Part Number
490-6407-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188R60J475KE19J
Description
CAP CER 4.7UF 6.3V X5R 0603
Customer Reference
Detailed Description
4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R60J475KE19J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM185R61A475KE11DMurata Electronics6 934490-11988-1-ND€ 0,40000Upgrade
GRM185R61C475KE11DMurata Electronics85 204490-14459-1-ND€ 0,20000Upgrade
GRM188R61A475KAAJDMurata Electronics7 892490-14373-1-ND€ 0,32000Upgrade
GRM188R61C475KE11DMurata Electronics261 783490-10730-1-ND€ 0,20000Upgrade
GRM188R61C475KE11JMurata Electronics0490-GRM188R61C475KE11JCT-ND€ 0,20000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable