
GRM155R61A102KA01D | |
|---|---|
DigiKey Part Number | 490-6295-2-ND - Tape & Reel (TR) 490-6295-1-ND - Cut Tape (CT) 490-6295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61A102KA01D |
Description | CAP CER 1000PF 10V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61A102KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,01700 | € 0,17 |
| 50 | € 0,01080 | € 0,54 |
| 100 | € 0,00920 | € 0,92 |
| 500 | € 0,00638 | € 3,19 |
| 1 000 | € 0,00552 | € 5,52 |
| 2 500 | € 0,00462 | € 11,55 |
| 5 000 | € 0,00408 | € 20,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00353 | € 35,30 |
| 20 000 | € 0,00318 | € 63,60 |
| 30 000 | € 0,00300 | € 90,00 |
| 50 000 | € 0,00281 | € 140,50 |
| 70 000 | € 0,00270 | € 189,00 |
| 100 000 | € 0,00259 | € 259,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

