GRM1555C1E6R0CA01D is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 20 373
Unit Price: € 0,09000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: € 0,04589
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: € 0,04589
Datasheet
6 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1E6R0CA01D

DigiKey Part Number
GRM1555C1E6R0CA01D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM1555C1E6R0CA01D
Description
CAP CER 6PF 25V C0G/NP0 0402
Customer Reference
Detailed Description
6 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1E6R0CA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.25pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM1555C1H6R0CA01DMurata Electronics20 373490-8222-1-ND€ 0,09000Upgrade
04023A6R0CAT2AKYOCERA AVX004023A6R0CAT2A-ND€ 0,04589Direct
04025A6R0CAT2AKYOCERA AVX004025A6R0CAT2A-ND€ 0,04589Upgrade
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 000€ 0,00565€ 113,00
Unit Price without VAT:€ 0,00565
Unit Price with VAT:€ 0,00689