
GCJ43QR7LV154KW01L | |
|---|---|
DigiKey Part Number | 490-GCJ43QR7LV154KW01LTR-ND - Tape & Reel (TR) 490-GCJ43QR7LV154KW01LCT-ND - Cut Tape (CT) 490-GCJ43QR7LV154KW01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ43QR7LV154KW01L |
Description | CAP CER 0.15UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ43QR7LV154KW01K | Murata Electronics | 4 132 | 490-GCJ43QR7LV154KW01KCT-ND | € 0,61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,61000 | € 0,61 |
| 10 | € 0,38300 | € 3,83 |
| 50 | € 0,29220 | € 14,61 |
| 100 | € 0,26420 | € 26,42 |
| 500 | € 0,21702 | € 108,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,19663 | € 196,63 |
| 2 000 | € 0,18497 | € 369,94 |
| 3 000 | € 0,17912 | € 537,36 |
| 5 000 | € 0,17264 | € 863,20 |
| 7 000 | € 0,16886 | € 1 182,02 |
| 10 000 | € 0,16522 | € 1 652,20 |
| Unit Price without VAT: | € 0,61000 |
|---|---|
| Unit Price with VAT: | € 0,74420 |

