
GCJ43QR7LV154KW01K | |
|---|---|
DigiKey Part Number | 490-GCJ43QR7LV154KW01KTR-ND - Tape & Reel (TR) 490-GCJ43QR7LV154KW01KCT-ND - Cut Tape (CT) 490-GCJ43QR7LV154KW01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ43QR7LV154KW01K |
Description | CAP CER 0.15UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ43QR7LV154KW01K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,61000 | € 0,61 |
| 10 | € 0,38300 | € 3,83 |
| 50 | € 0,29220 | € 14,61 |
| 100 | € 0,26420 | € 26,42 |
| 500 | € 0,21702 | € 108,51 |
| 1 000 | € 0,20242 | € 202,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,17536 | € 701,44 |
| 8 000 | € 0,16745 | € 1 339,60 |
| 12 000 | € 0,16349 | € 1 961,88 |
| 20 000 | € 0,15910 | € 3 182,00 |
| 28 000 | € 0,15653 | € 4 382,84 |
| 40 000 | € 0,15406 | € 6 162,40 |
| Unit Price without VAT: | € 0,61000 |
|---|---|
| Unit Price with VAT: | € 0,74420 |

