
BLM15BC241SN1D | |
|---|---|
DigiKey Part Number | 490-5444-2-ND - Tape & Reel (TR) 490-5444-1-ND - Cut Tape (CT) 490-5444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15BC241SN1D |
Description | FERRITE BEAD 240 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 250mA 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15BC241SN1D Models |
Category | Current Rating (Max) 250mA |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 700mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Impedance @ Frequency 240 Ohms @ 100 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03800 | € 0,38 |
| 25 | € 0,03320 | € 0,83 |
| 50 | € 0,03000 | € 1,50 |
| 100 | € 0,02690 | € 2,69 |
| 250 | € 0,02320 | € 5,80 |
| 500 | € 0,02066 | € 10,33 |
| 1 000 | € 0,01836 | € 18,36 |
| 5 000 | € 0,01362 | € 68,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01148 | € 114,80 |
| 20 000 | € 0,01018 | € 203,60 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

