Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 12-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4324EGDE-AEC1-Z

DigiKey Part Number
1589-MPQ4324EGDE-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPQ4324EGDE-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPQ4324EGDE-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4324EGDE-AEC1-Z
Description
IC REG BUCK ADJ 4A 12QFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 12-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
MPQ4324EGDE-AEC1-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
34.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
350kHz ~ 2.5MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount, Wettable Flank
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
12-QFN (2x3)
Voltage - Input (Min)
3.3V
Base Product Number
Voltage - Input (Max)
36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPQ4324EGDE-AEC1-PMonolithic Power Systems Inc.4951589-MPQ4324EGDE-AEC1-PCT-ND€ 2,61000Parametric Equivalent
In-Stock: 720
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 1,18100€ 5 905,00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 2,30000€ 2,30
10€ 1,71600€ 17,16
25€ 1,56920€ 39,23
100€ 1,40740€ 140,74
250€ 1,33040€ 332,60
500€ 1,28392€ 641,96
Digi-Reel®
QuantityUnit PriceExt Price
1€ 3,30000€ 3,30
10€ 2,12000€ 21,20
25€ 1,81160€ 45,29
100€ 1,46370€ 146,37
250€ 1,29272€ 323,18
500€ 1,18758€ 593,79
1 000€ 1,09951€ 1 099,51
2 500€ 1,06238€ 2 655,95
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 2,30000
Unit Price with VAT:€ 2,80600