
MP86957GMJ-P | |
|---|---|
DigiKey Part Number | 1589-MP86957GMJ-PTR-ND - Tape & Reel (TR) 1589-MP86957GMJ-PCT-ND - Cut Tape (CT) 1589-MP86957GMJ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP86957GMJ-P |
Description | IC HALF BRIDGE DRIVER 70A 41LGA |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver General Purpose Power MOSFET 41-LGA (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | MP86957GMJ-P Models |
Category | Current - Peak Output 70A |
Manufacturer Monolithic Power Systems Inc. | Voltage - Supply 3V ~ 16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 3V ~ 16V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Half Bridge | Features Diode Emulation |
Applications General Purpose | Fault Protection Current Limiting, Over Current, Over Temperature |
Interface Analog, Logic, PWM | Mounting Type Surface Mount |
Load Type Inductive, Capacitive, Resistive | Package / Case 41-PowerVFLGA |
Technology Power MOSFET | Supplier Device Package 41-LGA (5x6) |
Current - Output / Channel 70A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,81000 | € 8,81 |
| 10 | € 6,06000 | € 60,60 |
| 100 | € 4,70730 | € 470,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 3,84580 | € 1 922,90 |
| Unit Price without VAT: | € 8,81000 |
|---|---|
| Unit Price with VAT: | € 10,74820 |

