Parametric Equivalent



MP2720AGRH-0000-Z | |
|---|---|
DigiKey Part Number | 1589-MP2720AGRH-0000-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2720AGRH-0000-Z |
Description | 2.2A, SINGLE-CELL BUCK CHARGER W |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 22-QFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Charge Current - Max 2.2A |
Manufacturer Monolithic Power Systems Inc. | Battery Pack Voltage 5.35V (Max) |
Packaging Tape & Reel (TR) | Voltage - Supply (Max) 6.3V |
Part Status Active | Interface I2C |
Battery Chemistry Lithium Ion/Polymer | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 22-PowerVFQFN |
Programmable Features Current, Timer, Voltage | Supplier Device Package 22-QFN (2.5x3.5) |
Fault Protection Over Current, Over Voltage |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2720AGRH-0000-P | Monolithic Power Systems Inc. | 0 | 1589-MP2720AGRH-0000-PCT-ND | € 2,22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 1,06017 | € 5 300,85 |
| Unit Price without VAT: | € 1,06017 |
|---|---|
| Unit Price with VAT: | € 1,29341 |


