
MAQ473GQE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MAQ473GQE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MAQ473GQE-AEC1-ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAQ473GQE-AEC1-Z |
Description | 9-BIT TO 14-BIT, MAGALPHA AUTOMO |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | MAQ473GQE-AEC1-Z Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Monolithic Power Systems Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Termination Style SMD (SMT) Tab |
Part Status Active | Operating Temperature -40°C ~ 150°C |
For Measuring Angle | Grade Automotive |
Technology Hall Effect | Qualification AEC-Q100 |
Output PWM, SPI | Package / Case 16-VFQFN Exposed Pad |
Output Signal Programmable | Supplier Device Package 16-QFN (3x3) |
Actuator Type External Magnet, Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,95000 | € 4,95 |
| 5 | € 4,45600 | € 22,28 |
| 10 | € 4,27200 | € 42,72 |
| 25 | € 4,04880 | € 101,22 |
| 50 | € 3,89680 | € 194,84 |
| 100 | € 3,75750 | € 375,75 |
| 500 | € 3,47710 | € 1 738,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 3,16208 | € 15 810,40 |
| Unit Price without VAT: | € 4,95000 |
|---|---|
| Unit Price with VAT: | € 6,03900 |


