- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to Italy within 3 days depending on location.
Free delivery to Italy on orders of 50 EUR or more. A delivery charge of 18 EUR will be billed on all orders less than 50 EUR.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
1000570035 | ||
---|---|---|
Digi-Key Part Number | MTF1005-25-ND | |
Manufacturer | ||
Manufacturer Product Number | 1000570035 | |
Description | CBL RIBN 25COND 0.05 BLUE 25' | |
Detailed Description | Flat Ribbon Cable Blue 25 Conductors 0.050" (1.27mm) Flat Cable 25.0' (7.62m) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Spool | |
Product Status | Discontinued at Digi-Key | |
Cable Type | Flat Cable | |
Number of Conductors | 25 | |
Pitch | ||
Length | 25.0' (7.62m) | |
Wire Gauge | ||
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 1.250" (31.75mm) | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Voltage | ||
Operating Temperature | -55°C ~ 200°C | |
Ratings | UL Style 20424 | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Insulation Resistance | - | |
First Conductor Mark | Blue | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Video File | Temp-Flex FEP Flat-Ribbon Cable Molex RF Connectors | Digi-Key Daily |
Featured Product | |
HTML Datasheet | IDC 28 AWG 050 BLUE-BLUE |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8544.49.3080 |
CBL RBN 25CON 0.05 BLUE FEET Total Quantity 9.343 |
CBL RIBN 25COND 0.05 BLUE 1' Total Quantity 0 |
CBL RIBN 25COND 0.05 BLUE 10' Total Quantity 0 |
CBL RIBN 25COND 0.05 BLUE 5' Total Quantity 0 |
CBL RIBN 25COND 0.05 BLUE 50' Total Quantity 0 |
Attribute | Description |
---|---|
Other Names | MTF1005-25INACTIVE-ND MTF1005-25-ND MTF1005-25 MTF1005-25INACTIVE |
Standard Package | 1 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to Italy within 3 days depending on location.
Free delivery to Italy on orders of 50 EUR or more. A delivery charge of 18 EUR will be billed on all orders less than 50 EUR.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address