
MSH305048AH-48.000MHZ-T3 | |
|---|---|
DigiKey Part Number | 2775-MSH305048AH-48.000MHZ-T3TR-ND - Tape & Reel (TR) 2775-MSH305048AH-48.000MHZ-T3CT-ND - Cut Tape (CT) 2775-MSH305048AH-48.000MHZ-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSH305048AH-48.000MHZ-T3 |
Description | OSC XO 48MHZ 3.3V CMOS SMD |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 25mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.134" L x 0.106" W (3.40mm x 2.70mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,60294 | € 1 808,82 |
| Unit Price without VAT: | € 0,60294 |
|---|---|
| Unit Price with VAT: | € 0,73559 |

