30 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSH302548AH-30.000MHZ-T

DigiKey Part Number
2775-MSH302548AH-30.000MHZ-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MSH302548AH-30.000MHZ-T
Description
OSC XO 30MHZ 3.3V HCMOS SMD
Customer Reference
Detailed Description
30 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
HCMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±25ppm
Packaging
Cut Tape (CT)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
16mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.134" L x 0.106" W (3.40mm x 2.70mm)
Function
Enable/Disable
Height - Seated (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 975
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,04000€ 1,04
10€ 0,89100€ 8,91
50€ 0,80340€ 40,17
100€ 0,76850€ 76,85
500€ 0,69354€ 346,77
Unit Price without VAT:€ 1,04000
Unit Price with VAT:€ 1,26880