
MC3761PK1HAU | |
|---|---|
DigiKey Part Number | 2508-MC3761PK1HAUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC3761PK1HAU |
Description | 1CELL PROTECTION IC WITH FET,MC3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer PLP-6J |
Datasheet | Datasheet |
Category | Number of Cells 1 |
Mfr | Fault Protection Over Current, Over Voltage |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-XFDFN Exposed Pad |
Function Battery Protection | Supplier Device Package PLP-6J |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,72562 | € 3 628,10 |
| Unit Price without VAT: | € 0,72562 |
|---|---|
| Unit Price with VAT: | € 0,88526 |

