cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-10-424-00-011000

Digi-Key Part Number
15110-42400011000-ND
Manufacturer
Manufacturer Product Number
151-10-424-00-011000
Description
CONN HDR DIP POST 24POS GOLD
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
24 Position DIP, DIL - Header Connector Post, Extended Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Tube
Product Status
Active
Connector Type
DIP, DIL - Header
Contact Type
Post, Extended
Number of Positions
24
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.400" (10.16mm)
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in EUR
Tube
QtyUnit PriceExt Price
64€ 17,66953€ 1.130,85