
MCA-6080 | ||
---|---|---|
Digi-Key Part Number | 4213-MCA-6080-ND | |
Manufacturer | ||
Manufacturer Product Number | MCA-6080 | |
Description | WEBCAM MOD 4K 8MP DIGITAL MIC | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Midas Touch, Inc. | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Type | Webcam | |
Resolution | 3840 x 2160 |
Resource Type | Link |
---|---|
Datasheets | MCA-6080 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Vendor Undefined |
REACH Status | Vendor Undefined |
Qty | Unit Price | Ext Price |
---|---|---|
1 | € 82,32000 | € 82,32 |
Attribute | Description |
---|---|
Other Names | 4213-MCA-6080 |
Standard Package | 1 |