Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N984CUR-1 | |
|---|---|
DigiKey Part Number | 1086-20610-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N984CUR-1 |
Description | DIODE ZENER 91V 500MW DO213AA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 91 V 500 mW ±2% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/117 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
Impedance (Max) (Zzt) 400 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 500 nA @ 69 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N984CUR-1 | Microchip Technology | 0 | 1086-20608-ND | € 9,93410 | Parametric Equivalent |
| JAN1N984CUR-1/TR | Microchip Technology | 0 | 150-JAN1N984CUR-1/TR-ND | € 10,07810 | Parametric Equivalent |
| JAN1N984DUR-1 | Microchip Technology | 0 | 1086-20614-ND | € 12,43400 | Parametric Equivalent |
| JAN1N984DUR-1/TR | Microchip Technology | 0 | 150-JAN1N984DUR-1/TR-ND | € 12,56490 | Parametric Equivalent |
| JANTXV1N984CUR-1/TR | Microchip Technology | 0 | 150-JANTXV1N984CUR-1/TR-ND | € 17,04120 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 16,91030 | € 1 691,03 |
| Unit Price without VAT: | € 16,91030 |
|---|---|
| Unit Price with VAT: | € 20,63057 |


