JANTX1N4107UR-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 3,31137
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 213
Unit Price: € 3,42000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 180,00560
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 25,98060
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 25,98060
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 51,35910
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 51,81720
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 101,51410
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 102,56120
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 160,77860
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 17,87880
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 18,00970
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 22,35510
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 22,48600
Datasheet
Zener Diode 13 V 500 mW ±5% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N4107UR-1/TR

DigiKey Part Number
150-JANTX1N4107UR-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTX1N4107UR-1/TR
Description
DIODE ZENER 13V 500MW DO213AA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 9.9 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/435
Tolerance
±5%
Mounting Type
Surface Mount
Power - Max
500 mW
Package / Case
Impedance (Max) (Zzt)
200 Ohms
Supplier Device Package
DO-213AA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4107URMicrochip Technology01N4107UR-ND€ 3,31137Parametric Equivalent
1N4107UR/TRMicrochip Technology213150-1N4107UR/TRCT-ND€ 3,42000Parametric Equivalent
CDLL4900Microchip Technology0CDLL4900-ND€ 180,00560Parametric Equivalent
CDLL4900AMicrochip Technology0CDLL4900A-ND€ 25,98060Parametric Equivalent
CDLL4901Microchip Technology0CDLL4901-ND€ 25,98060Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100€ 7,18560€ 718,56
Manufacturers Standard Package
Unit Price without VAT:€ 7,18560
Unit Price with VAT:€ 8,76643