
MHRJ126P6CR | |
|---|---|
DigiKey Part Number | 4672-MHRJ126P6CR-ND |
Manufacturer | |
Manufacturer Product Number | MHRJ126P6CR |
Description | 6P6C UNSHLD PLG RND CBL 1=10PCS |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Position Unshielded IDC |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer MH Connectors | Termination IDC |
Series | Length 0.524" (13.30mm) |
Packaging Bag | Color Clear |
Part Status Active | Wire Gauge 24-26 AWG |
Connector Type Plug | Contact Finish Gold |
Cable Type Flat Oval Cable, Stranded Wires | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Material Phosphor Bronze |
Features 1=10pcs | Housing Material Polycarbonate (PC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,24000 | € 3,24 |
| 10 | € 2,75000 | € 27,50 |
| 25 | € 2,57800 | € 64,45 |
| 50 | € 2,45480 | € 122,74 |
| 100 | € 2,33760 | € 233,76 |
| 300 | € 2,16313 | € 648,94 |
| 500 | € 2,08658 | € 1 043,29 |
| 1 000 | € 1,98704 | € 1 987,04 |
| 2 500 | € 1,86275 | € 4 656,88 |
| Unit Price without VAT: | € 3,24000 |
|---|---|
| Unit Price with VAT: | € 3,95280 |

