
MLX91221KDC-ABR-020-TU | ||
---|---|---|
Digi-Key Part Number | 413-MLX91221KDC-ABR-020-TU-ND | |
Manufacturer | ||
Manufacturer Product Number | MLX91221KDC-ABR-020-TU | |
Description | SENSOR CURRENT HALL 20A 8SOIC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | Current Sensor ±20A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tube | |
Product Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 62.5mV/A | |
Frequency | DC ~ 300kHz | |
Linearity | ±0.6% | |
Accuracy | - | |
Voltage - Supply | 3.135V ~ 3.465V | |
Response Time | 2µs | |
Current - Supply (Max) | 26mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) |
Resource Type | Link |
---|---|
Datasheets | MLX91221 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 040 | € 2,43872 | € 2 536,27 |
Attribute | Description |
---|---|
Other Names | 413-MLX91221KDC-ABR-020-TU |
Standard Package | 80 |