
MLX91220KDF-ABF-117-RE | |
|---|---|
DigiKey Part Number | 413-MLX91220KDF-ABF-117-RETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLX91220KDF-ABF-117-RE |
Description | CURRENT SENSOR HE 17A 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 17A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Linearity ±0.6% |
Mfr | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Response Time 2µs |
Part Status Active | Current - Supply (Max) 26mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Output Fixed, Voltage | Supplier Device Package 16-SOIC |
Sensitivity 120mV/A | Base Product Number |
Frequency DC ~ 300kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 2,27157 | € 3 407,36 |
| Unit Price without VAT: | € 2,27157 |
|---|---|
| Unit Price with VAT: | € 2,77132 |

