


MLX91206LDC-CAH-001-TU | |
|---|---|
DigiKey Part Number | MLX91206LDC-CAH-001-TU-ND |
Manufacturer | |
Manufacturer Product Number | MLX91206LDC-CAH-001-TU |
Description | CURRENT SENSOR HE/OL 25MT 8-SOIC |
Customer Reference | |
Detailed Description | Current Sensor 25mT 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Linearity ±0.5% |
Mfr | Accuracy ±1% |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Response Time 8µs |
Part Status Not For New Designs | Current - Supply (Max) 12mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 150°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Ratiometric, Voltage or PWM (Selectable) | Supplier Device Package 8-SOIC |
Sensitivity 270mV/mT | Base Product Number |
Frequency DC ~ 90kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 040 | € 3,07057 | € 3 193,39 |
| Unit Price without VAT: | € 3,07057 |
|---|---|
| Unit Price with VAT: | € 3,74610 |


