
EVB81115-A1 | |
|---|---|
DigiKey Part Number | EVB81115-A1-ND |
Manufacturer | |
Manufacturer Product Number | EVB81115-A1 |
Description | EVAL BOARD FOR MLX81115 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MLX81115 - 6 Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Outputs and Type 6 Non-Isolated Outputs |
Manufacturer Melexis Technologies NV | Voltage - Input 5.5V ~ 18V |
Packaging Bulk | Contents Board(s) |
Part Status Active | Utilized IC / Part MLX81115 |
Current - Output / Channel 48mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 140,00000 | € 140,00 |
| Unit Price without VAT: | € 140,00000 |
|---|---|
| Unit Price with VAT: | € 170,80000 |

