Fan Tubeaxial 230VAC Square - 80mm L x 80mm H Sleeve 30.0 CFM (0.840m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF80A23-SWHR

DigiKey Part Number
UF80A23-SWHR-ND
Manufacturer
Manufacturer Product Number
UF80A23-SWHR
Description
FAN AXIAL 80X38MM 230VAC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 80mm L x 80mm H Sleeve 30.0 CFM (0.840m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
36.0dB(A)
Manufacturer
Mechatronics Fan Group
Power (Watts)
12.00W
Series
RPM
3000 RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
-40 ~ 158°F (-40 ~ 70°C)
Voltage - Rated
230VAC
Approval Agency
CE, cUL, TUV, UL
Size / Dimension
Square - 80mm L x 80mm H
Weight
0.617 lb (279.87 g)
Width
38.00mm
Current Rating (Amps)
0.060A
Air Flow
30.0 CFM (0.840m³/min)
Material - Frame
Aluminum
Static Pressure
0.220 in H2O (54.8 Pa)
Material - Blade
Polybutylene Terephthalate (PBT)
Bearing Type
Sleeve
Base Product Number
Fan Type
Tubeaxial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
72€ 11,05986€ 796,31
Manufacturers Standard Package
Unit Price without VAT:€ 11,05986
Unit Price with VAT:€ 13,49303