
UF25HC23-BWHR | |
|---|---|
DigiKey Part Number | UF25HC23-BWHR-ND |
Manufacturer | |
Manufacturer Product Number | UF25HC23-BWHR |
Description | FAN AXIAL 254X107MM 230VAC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 254mm Dia Ball 850.0 CFM (23.80m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Permanent Split Capacitor Motor, Thermal Overload Protector (TOP) |
Manufacturer Mechatronics Fan Group | Noise 65.0dB(A) |
Series | Power (Watts) 125W |
Packaging Bulk | RPM 2750 RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated 230VAC | Operating Temperature -40 ~ 158°F (-40 ~ 70°C) |
Size / Dimension Round - 254mm Dia | Approval Agency CE, cUL, TUV, UL |
Width 107.0mm | Weight 5.5 lbs (2.5 kg) |
Air Flow 850.0 CFM (23.80m³/min) | Current Rating (Amps) 0.500A |
Static Pressure 0.680 in H2O (169.4 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type Tubeaxial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 82,98100 | € 829,81 |
| Unit Price without VAT: | € 82,98100 |
|---|---|
| Unit Price with VAT: | € 101,23682 |

