
MSI1967H48B1+7-BBR | |
|---|---|
DigiKey Part Number | 1570-1876-ND |
Manufacturer | |
Manufacturer Product Number | MSI1967H48B1+7-BBR |
Description | FAN IMP MTRZD 190X67MM 48VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 48VDC Round - 190mm Dia Ball 358.0 CFM (10.02m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Auto Restart, Speed Sensor (Tach), Voltage Control |
Series | Noise 71.0dB(A) |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Round - 190mm Dia | Weight 2.9 lbs (1.3 kg) |
Width 67.00mm | Current Rating (Amps) 2.50A |
Air Flow 358.0 CFM (10.02m³/min) | Material - Blade Plastic |
Static Pressure 1.830 in H2O (455.8 Pa) | Base Product Number |
Bearing Type Ball |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 122,38000 | € 122,38 |
| 12 | € 97,15917 | € 1 165,91 |
| 30 | € 88,77700 | € 2 663,31 |
| 54 | € 83,80444 | € 4 525,44 |
| Unit Price without VAT: | € 122,38000 |
|---|---|
| Unit Price with VAT: | € 149,30360 |

