
MA4010H05C1-RSR-26AWG | |
|---|---|
DigiKey Part Number | 1570-1677-ND |
Manufacturer | |
Manufacturer Product Number | MA4010H05C1-RSR-26AWG |
Description | FAN AXIAL 40X10MM 5VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H 1 Ball/1 Sleeve 4.9 CFM (0.137m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Speed Sensor (Tach) |
Mfr | Noise 26.0dB(A) |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Approval Agency cUL, UL |
Voltage - Rated | Weight 0.046 lb (20.87 g) |
Size / Dimension Square - 40mm L x 40mm H | Current Rating (Amps) 0.140A |
Width 10.00mm | Voltage Range 3 ~ 6.5VDC |
Air Flow 4.9 CFM (0.137m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.110 in H2O (27.4 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type 1 Ball/1 Sleeve | Base Product Number |
Fan Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 109P0405H901 | Sanyo Denki America Inc. | 203 | 1688-1075-ND | € 16,06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,52000 | € 8,52 |
| 10 | € 7,04500 | € 70,45 |
| 25 | € 6,47320 | € 161,83 |
| 50 | € 6,05800 | € 302,90 |
| 100 | € 5,66110 | € 566,11 |
| 250 | € 5,17048 | € 1 292,62 |
| 500 | € 5,08240 | € 2 541,20 |
| Unit Price without VAT: | € 8,52000 |
|---|---|
| Unit Price with VAT: | € 10,39440 |







