
ODLV-65-60 | |
|---|---|
DigiKey Part Number | 1866-3660-ND |
Manufacturer | |
Manufacturer Product Number | ODLV-65-60 |
Description | LED DRIVER CV AC/DC 60V 1.08A |
Customer Reference | |
Detailed Description | 1.08A 60V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 65 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OCP, SCP |
Part Status Obsolete | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -20°C ~ 85°C |
Type Constant Voltage | Efficiency 90% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 4.76" L x 3.03" W x 1.12" H (121.0mm x 77.0mm x 28.5mm) |
Voltage - Input (Min) 180VAC | Approval Agency CB, CCC, CE, cURus, ENEC |
Voltage - Input (Max) 295VAC | Mounting Type Chassis Mount |
Voltage - Output 60V | Base Product Number |
Current - Output (Max) 1.08A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ODLV-65A-60 | MEAN WELL USA Inc. | 17 | 1866-3665-ND | € 27,75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 26,86000 | € 26,86 |
| 10 | € 24,45500 | € 244,55 |
| Unit Price without VAT: | € 26,86000 |
|---|---|
| Unit Price with VAT: | € 32,76920 |

