Parametric Equivalent
Parametric Equivalent

NGE45I05-P1J | |
|---|---|
DigiKey Part Number | 1866-NGE45I05-P1J-ND |
Manufacturer | |
Manufacturer Product Number | NGE45I05-P1J |
Description | +5V/5.63A; 16AWG/100CM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5V 28 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW |
Manufacturer MEAN WELL USA Inc. | Polarization Positive Center |
Series | Applications Household Appliances, ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 39" (1.00m) |
Input Type Multi-Blade (Sold Separately) | Input Connector Multi-Blade (Sold Separately) |
Voltage - Input 80 ~ 264 VAC | Size / Dimension 2.44" L x 1.18" W x 2.56" H (62.0mm x 30.0mm x 65.0mm) |
Voltage - Output 5V | Approval Agency AS/NZS, CB, CCC, CE, cULus, cURus, EAC, FCC, PSE, TUV, UKCA |
Current - Output (Max) 5.63A | Standard Number 60335-1; 60601-1; 62368-1 |
Power (Watts) 28 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GEM60I05-P1J | MEAN WELL USA Inc. | 52 | 1866-5537-ND | € 27,16000 | Parametric Equivalent |
| NGE65I05-P1J | MEAN WELL USA Inc. | 1 | 1866-NGE65I05-P1J-ND | € 15,93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,65000 | € 14,65 |
| 5 | € 13,96400 | € 69,82 |
| 10 | € 13,36500 | € 133,65 |
| 25 | € 12,93600 | € 323,40 |
| Unit Price without VAT: | € 14,65000 |
|---|---|
| Unit Price with VAT: | € 17,87300 |





