
15KPA45CA | |
|---|---|
DigiKey Part Number | 3811-15KPA45CA-ND |
Manufacturer | |
Manufacturer Product Number | 15KPA45CA |
Description | TVS DIODE 45VWM 72.8VC P600 |
Customer Reference | |
Detailed Description | 72.8V Clamp 207.4A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 72.8V |
Mfr | Current - Peak Pulse (10/1000µs) 207.4A |
Series | Power - Peak Pulse 15000W (15kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 45V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 50.3V | Supplier Device Package |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 8,45700 | € 84,57 |
| Unit Price without VAT: | € 8,45700 |
|---|---|
| Unit Price with VAT: | € 10,31754 |

