
MTG7-001I-XBD00-BL-0Z01 | |
|---|---|
DigiKey Part Number | 1125-1174-ND |
Manufacturer | |
Manufacturer Product Number | MTG7-001I-XBD00-BL-0Z01 |
Description | LED MOD BLUE STARBOARD |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - Blue Starboard |
Datasheet | Datasheet |
Category | Current - Test 350mA |
Manufacturer Marktech Optoelectronics | Temperature - Test 25°C |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 3.1V |
Part Status Obsolete | Lumens/Watt @ Current - Test 32 lm/W |
Type LED Module | Current - Max 1A |
Color Blue | Viewing Angle 135° |
Wavelength 475nm | Size / Dimension 19.90mm L x 19.90mm W |
Configuration Starboard | Lens Type Domed |
Luminous Flux @ Current/Temperature 35lm (Typ) | Base Product Number |

