LED Lighting COBs, Engines, Modules LED Module - White, Neutral Linear Light Strip, Flexible
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX-CC-10-C-40K-80-5

DigiKey Part Number
2061-FX-CC-10-C-40K-80-5-ND
Manufacturer
Manufacturer Product Number
FX-CC-10-C-40K-80-5
Description
LED MOD NEUT WHT LNR STRP 4000K
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module - White, Neutral Linear Light Strip, Flexible
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
35V
Manufacturer
Luxtech, LLC
Lumens/Watt @ Current - Test
132 lm/W
Packaging
Strip
Current - Max
540mA
Part Status
Active
CRI (Color Rendering Index)
80
Type
LED Module
Viewing Angle
120°
Color
White, Neutral
Size / Dimension
5000.00mm L x 10.00mm W (25.40mm L per Segment)
CCT (K)
4000K 3-Step MacAdam Ellipse
Height
2.99mm
Configuration
Linear Light Strip, Flexible
Lens Type
Flat
Luminous Flux @ Current/Temperature
2400lm
Base Product Number
Temperature - Test
85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€ 165,72000€ 165,72
10€ 144,21200€ 1 442,12
Manufacturers Standard Package
Unit Price without VAT:€ 165,72000
Unit Price with VAT:€ 202,17840