Buck Switching Regulator IC Positive Adjustable 1V 1 Output 4A 14-UQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS32PM3427-QWCLA3-TR

DigiKey Part Number
2521-IS32PM3427-QWCLA3-TR-ND - Tape & Reel (TR)
2521-IS32PM3427-QWCLA3-TRCT-ND - Cut Tape (CT)
2521-IS32PM3427-QWCLA3-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS32PM3427-QWCLA3-TR
Description
IC REG BUCK ADJ 4A 14WFCQFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 4A 14-UQFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
24V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
100kHz ~ 2.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C
Topology
Grade
Automotive
Output Type
Qualification
AEC-Q100
Number of Outputs
1
Mounting Type
Surface Mount, Wettable Flank
Voltage - Input (Min)
3.8V
Package / Case
Voltage - Input (Max)
36V
Supplier Device Package
14-WFCQFN (3x4)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS31PM3427-QWCLS4-TRLumissil Microsystems1 8752521-IS31PM3427-QWCLS4-TRCT-ND€ 1,57000Parametric Equivalent
In-Stock: 2 495
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,84000€ 1,84
10€ 1,36400€ 13,64
25€ 1,24400€ 31,10
100€ 1,11140€ 111,14
250€ 1,04824€ 262,06
500€ 1,01428€ 507,14
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,94567€ 2 364,18
5 000€ 0,92572€ 4 628,60
7 500€ 0,91573€ 6 867,98
Manufacturers Standard Package
Unit Price without VAT:€ 1,84000
Unit Price with VAT:€ 2,24480