Buck Switching Regulator IC Positive Adjustable 1V 1 Output 4A 14-UQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS31PM3427-QWCLS4-TR

DigiKey Part Number
2521-IS31PM3427-QWCLS4-TR-ND - Tape & Reel (TR)
2521-IS31PM3427-QWCLS4-TRCT-ND - Cut Tape (CT)
2521-IS31PM3427-QWCLS4-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS31PM3427-QWCLS4-TR
Description
IC REG BUCK ADJ 4A 14WFCQFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 4A 14-UQFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
36V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Output (Max)
24V
Part Status
Active
Current - Output
Function
Step-Down
Frequency - Switching
100kHz ~ 2.2MHz
Output Configuration
Positive
Synchronous Rectifier
Yes
Topology
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount, Wettable Flank
Number of Outputs
1
Package / Case
Voltage - Input (Min)
3.8V
Supplier Device Package
14-WFCQFN (3x4)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS32PM3427-QWCLA3-TRLumissil Microsystems2 4952521-IS32PM3427-QWCLA3-TRCT-ND€ 1,84000Parametric Equivalent
In-Stock: 1 875
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,57000€ 1,57
10€ 1,15300€ 11,53
25€ 1,04960€ 26,24
100€ 0,93490€ 93,49
250€ 0,88024€ 220,06
500€ 0,84732€ 423,66
1 000€ 0,84523€ 845,23
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,79158€ 1 978,95
5 000€ 0,77433€ 3 871,65
7 500€ 0,76569€ 5 742,68
Manufacturers Standard Package
Unit Price without VAT:€ 1,57000
Unit Price with VAT:€ 1,91540