LED Lighting LUXEON 3535L White, Warm 2700K 3.05V 100mA 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXA9-PW27-0000

DigiKey Part Number
1416-1099-2-ND - Tape & Reel (TR)
1416-1099-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MXA9-PW27-0000
Description
LED LUXEON WARM WHITE 2700K 2SMD
Customer Reference
Detailed Description
LED Lighting LUXEON 3535L White, Warm 2700K 3.05V 100mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
200mA
Series
Viewing Angle
115°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
3535
CCT (K)
2700K
Size / Dimension
0.138" L x 0.134" W (3.50mm x 3.40mm)
Flux @ 25°C, Current - Test
30lm (Typ)
Height - Seated (Max)
0.031" (0.80mm)
Current - Test
100mA
Thermal Resistance of Package
18°C/W
Voltage - Forward (Vf) (Typ)
3.05V
Base Product Number
Lumens/Watt @ Current - Test
98 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MXA9-PW27-9000Lumileds01416-MXA9-PW27-9000TR-ND€ 0,13049Similar
In-Stock: 100
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,48000€ 0,48
10€ 0,33100€ 3,31
100€ 0,23820€ 23,82
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 000€ 0,07845€ 2 353,50
50 000€ 0,07555€ 3 777,50
Unit Price without VAT:€ 0,48000
Unit Price with VAT:€ 0,58560