
L2C5-50801205E1100 | |
|---|---|
DigiKey Part Number | 1416-L2C5-50801205E1100-ND |
Manufacturer | |
Manufacturer Product Number | L2C5-50801205E1100 |
Description | LED COB LUXEON CL WHT RECT 5000K |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CoB Core Range - High Density White, Cool Rectangle |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Lumileds | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 118 lm/W |
Packaging Tube | Current - Max 1.65A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 19.00mm L x 16.00mm W |
CCT (K) 5000K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Rectangle | Light Emitting Surface (LES) 11.00mm Dia |
Luminous Flux @ Current/Temperature 3939lm (Typ) | Lens Type Flat |
Current - Test 900mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 3,75403 | € 1 501,61 |
| Unit Price without VAT: | € 3,75403 |
|---|---|
| Unit Price with VAT: | € 4,57992 |

