
L1F2-U400100005001 | |
|---|---|
DigiKey Part Number | 1416-1500-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L1F2-U400100005001 |
Description | LED UV/NUV 400NM 500MW FLIPCHIP |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 400nm ~ 410nm 3V 1A 550mW/sr @ 500mA 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Wavelength 400nm ~ 410nm |
Manufacturer Lumileds | Voltage - Forward (Vf) (Typ) 3V |
Packaging Tape & Reel (TR) | Orientation Top View |
Part Status Obsolete | Operating Temperature -40°C ~ 135°C (TA) |
Type Ultraviolet (UV) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 1A | Package / Case 2-SMD, No Lead |
Radiant Intensity (Ie) Min @ If 550mW/sr @ 500mA | Base Product Number |

