Direct

L1F2-U390100005001 | |
|---|---|
DigiKey Part Number | 1416-1498-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L1F2-U390100005001 |
Description | LED UV/NUV 390NM 500MW FLIPCHIP |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 390nm ~ 400nm 3.1V 1A 550mW/sr @ 500mA 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Wavelength 390nm ~ 400nm |
Manufacturer Lumileds | Voltage - Forward (Vf) (Typ) 3.1V |
Packaging Tape & Reel (TR) | Orientation Top View |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 135°C (TA) |
Type Ultraviolet (UV) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 1A | Package / Case 2-SMD, No Lead |
Radiant Intensity (Ie) Min @ If 550mW/sr @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L1F3-U390100005001 | Lumileds | 0 | L1F3-U390100005001-ND | € 3,55587 | Direct |


