
L150-40705006000S0 | |
|---|---|
DigiKey Part Number | 1416-L150-40705006000S0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L150-40705006000S0 |
Description | LED LUXEON NEUT WHT 4000K 2020 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 5050 White, Neutral 4000K 6.1V 800mA 116° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 1A |
Series | Viewing Angle 116° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2020 (5050 Metric) |
Color | Supplier Device Package 2020 |
CCT (K) 4000K | Size / Dimension 0.197" L x 0.204" W (5.00mm x 5.18mm) |
Flux @ 25°C, Current - Test 835lm (Typ) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 800mA | Thermal Resistance of Package 1.4°C/W |
Voltage - Forward (Vf) (Typ) 6.1V | Base Product Number |
Lumens/Watt @ Current - Test 172 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,41870 | € 4 187,00 |
| Unit Price without VAT: | € 0,41870 |
|---|---|
| Unit Price with VAT: | € 0,51081 |

