Image for L135-6580CA35000P1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L135-6580CA35000P1

DigiKey Part Number
1416-L135-6580CA35000P1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L135-6580CA35000P1
Description
LED LUXEON COOL WHITE 6500K 1414
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 3535L Line HE White, Cool 6500K 2.8V 100mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
300mA
Series
Viewing Angle
115°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
1414
CCT (K)
6500K
Size / Dimension
0.138" L x 0.134" W (3.50mm x 3.40mm)
Flux @ 25°C, Current - Test
52lm (Typ)
Height - Seated (Max)
0.035" (0.90mm)
Current - Test
100mA
Thermal Resistance of Package
14°C/W
Voltage - Forward (Vf) (Typ)
2.8V
Base Product Number
Lumens/Watt @ Current - Test
186 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 20 000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 000€ 0,11976€ 3 592,80
Unit Price without VAT:€ 0,11976
Unit Price with VAT:€ 0,14611

Other Suppliers on DigiKey

20 000In Stock
Ships from Flip Electronics