
L130-40800CHV00001 | |
|---|---|
DigiKey Part Number | 1416-1985-2-ND - Tape & Reel (TR) 1416-1985-1-ND - Cut Tape (CT) 1416-1985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L130-40800CHV00001 |
Description | LED LUXEON NEUT WHT 4000K 3030 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3030 HV White, Neutral 4000K 48V 17mA 116° 2-SMD, No Lead |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 30mA |
Series | Viewing Angle 116° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD, No Lead |
Color | Supplier Device Package 3030 |
CCT (K) 4000K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 117lm (Typ) | Height - Seated (Max) 0.024" (0.62mm) |
Current - Test 17mA | Thermal Resistance of Package 12°C/W |
Voltage - Forward (Vf) (Typ) 48V | Base Product Number |
Lumens/Watt @ Current - Test 143 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,44000 | € 0,44 |
| 10 | € 0,30600 | € 3,06 |
| 100 | € 0,21960 | € 21,96 |
| 500 | € 0,18072 | € 90,36 |
| 1 000 | € 0,16795 | € 167,95 |
| 2 000 | € 0,15708 | € 314,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,14095 | € 704,75 |
| 10 000 | € 0,13374 | € 1 337,40 |
| 15 000 | € 0,13004 | € 1 950,60 |
| 25 000 | € 0,12587 | € 3 146,75 |
| 35 000 | € 0,12339 | € 4 318,65 |
| 50 000 | € 0,12097 | € 6 048,50 |
| Unit Price without VAT: | € 0,44000 |
|---|---|
| Unit Price with VAT: | € 0,53680 |

