Green LED Indication - Discrete 2.2V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green LED Indication - Discrete 2.2V 0805 (2012 Metric)
0805 (2012 Metric)
Lumex SMT LEDs

SML-LXT0805SUGW-TR

DigiKey Part Number
67-SML-LXT0805SUGW-TR-ND - Tape & Reel (TR)
67-SML-LXT0805SUGW-TRCT-ND - Cut Tape (CT)
67-SML-LXT0805SUGW-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LXT0805SUGW-TR
Description
LED GREEN DIFFUSED SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.2V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.40mm x 1.24mm
Mfr
Voltage - Forward (Vf) (Typ)
2.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Test
20mA
Part Status
Active
Viewing Angle
140°
Color
Mounting Type
Configuration
Independent
Wavelength - Peak
574nm
Lens Color
White
Package / Case
0805 (2012 Metric)
Lens Transparency
Diffused
Size / Dimension
2.00mm L x 1.25mm W
Millicandela Rating
Height (Max)
1.25mm
Lens Style
Rectangle with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,52000€ 0,52
10€ 0,36000€ 3,60
100€ 0,26010€ 26,01
500€ 0,21510€ 107,55
1 000€ 0,20036€ 200,36
2 000€ 0,18781€ 375,62
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,17716€ 708,64
8 000€ 0,16812€ 1 344,96
12 000€ 0,16349€ 1 961,88
20 000€ 0,15827€ 3 165,40
28 000€ 0,15516€ 4 344,48
40 000€ 0,15213€ 6 085,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,52000
Unit Price with VAT:€ 0,63440