
CLS-TC11A12251Y | |
|---|---|
DigiKey Part Number | 67-1899-ND |
Manufacturer | |
Manufacturer Product Number | CLS-TC11A12251Y |
Description | SWITCH TOGGLE SPST 30A 12V |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 12 V |
Mfr | Actuator Type Flatted |
Series | Illumination Illuminated |
Packaging Bulk | Illumination Type, Color LED, Yellow |
Part Status Obsolete | Illumination Voltage (Nominal) 12 VDC |
Mounting Type Panel Mount | Termination Style Quick Connect - 0.250" (6.3mm) |
Circuit | Panel Cutout Dimensions Circular - 12.20mm Dia |
Switch Function | Bushing Thread M12 x 0.75 |
Current Rating (Amps) 30A (DC) | Base Product Number |

