Toggle Switch SPST Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLS-TC11A12190R

DigiKey Part Number
67-1887-ND
Manufacturer
Manufacturer Product Number
CLS-TC11A12190R
Description
SWITCH TOGGLE SPST 20A 12V
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
12 V
Mfr
Actuator Type
Flatted
Series
Illumination
Illuminated
Packaging
Bulk
Illumination Type, Color
LED, Red
Part Status
Obsolete
Illumination Voltage (Nominal)
12 VDC
Mounting Type
Panel Mount, Snap-In
Termination Style
Quick Connect - 0.187" (4.7mm)
Circuit
Panel Cutout Dimensions
Circular - 20.20mm Dia
Switch Function
Base Product Number
Current Rating (Amps)
20A (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.