
900004094 | |
|---|---|
DigiKey Part Number | 900004094-ND |
Manufacturer | |
Manufacturer Product Number | 900004094 |
Description | CBL ASSY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 65.62' (20.00m) |
Datasheet | Datasheet |
Category | Length 65.62' (20.00m) |
Manufacturer Lumberg Automation | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type Circular 04 pos Female to RJ45, 8p4c | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 137,52000 | € 137,52 |
| 10 | € 116,90300 | € 1 169,03 |
| 25 | € 109,59240 | € 2 739,81 |
| 50 | € 104,36900 | € 5 218,45 |
| Unit Price without VAT: | € 137,52000 |
|---|---|
| Unit Price with VAT: | € 167,77440 |

