Parametric Equivalent




V68ZU20PX2855 | |
|---|---|
DigiKey Part Number | V68ZU20PX2855-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V68ZU20PX2855 |
Description | VARISTOR 68V 2KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 74.8 V |
Manufacturer Littelfuse Inc. | Current - Surge 2 kA |
Series | Energy 33J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 910 pF @ 1 MHz |
Maximum AC Volts 40 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 56 V | Mounting Type Through Hole |
Varistor Voltage (Min) 61.2 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 68 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V68ZU20P | Littelfuse Inc. | 0 | V68ZU20P-ND | € 0,40810 | Parametric Equivalent |
| V68ZU20PX10 | Littelfuse Inc. | 0 | V68ZU20PX10-ND | € 0,40810 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,44933 | € 898,66 |
| Unit Price without VAT: | € 0,44933 |
|---|---|
| Unit Price with VAT: | € 0,54818 |


