
V460LC40BPX2855 | |
|---|---|
DigiKey Part Number | V460LC40BPX2855-ND |
Manufacturer | |
Manufacturer Product Number | V460LC40BPX2855 |
Description | VARISTOR 699.5V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 699.5 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 755.5 V |
Manufacturer Littelfuse Inc. | Current - Surge 6.5 kA |
Series | Energy 170J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 7000 pF @ 1 MHz |
Maximum AC Volts 460 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 615 V | Mounting Type Through Hole |
Varistor Voltage (Min) 643.5 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 699.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,52982 | € 1 059,64 |
| Unit Price without VAT: | € 0,52982 |
|---|---|
| Unit Price with VAT: | € 0,64638 |

