Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V14H130AUTO3T | |
|---|---|
DigiKey Part Number | 18-V14H130AUTO3TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V14H130AUTO3T |
Description | VARISTOR 205V 6.5KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 205 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Current - Surge 6.5 kA |
Manufacturer Littelfuse Inc. | Energy 60J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 1000 pF @ 1 MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Maximum AC Volts 130 V | Grade Automotive |
Maximum DC Volts 170 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 184.5 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 205 V | Package / Case Disc 14mm |
Varistor Voltage (Max) 225.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V14H130PL1A | Littelfuse Inc. | 0 | V14H130PL1A-ND | € 2,04633 | Parametric Equivalent |
| V14H130PL1T | Littelfuse Inc. | 0 | V14H130PL1T-ND | € 2,04633 | Parametric Equivalent |
| V14H130PL2B | Littelfuse Inc. | 0 | V14H130PL2B-ND | € 1,77816 | Parametric Equivalent |
| V14H130PL2T | Littelfuse Inc. | 0 | V14H130PL2T-ND | € 2,04633 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 0,56385 | € 1 973,47 |
| Unit Price without VAT: | € 0,56385 |
|---|---|
| Unit Price with VAT: | € 0,68790 |


