Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V10E300PL2T7 | |
|---|---|
DigiKey Part Number | 18-V10E300PL2T7TR-ND - Tape & Reel (TR) 18-V10E300PL2T7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V10E300PL2T7 |
Description | VARISTOR 470V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 517 V |
Manufacturer Littelfuse Inc. | Current - Surge 3.5 kA |
Series | Energy 60J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 180 pF @ 1 MHz |
Maximum AC Volts 300 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 385 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 470 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V10E300P | Littelfuse Inc. | 15 567 | F5347-ND | € 0,31000 | Parametric Equivalent |
| V10E300PL1A | Littelfuse Inc. | 0 | 18-V10E300PL1A-ND | € 0,25405 | Parametric Equivalent |
| V10E300PL1A5 | Littelfuse Inc. | 0 | F9886TB-ND | € 0,20025 | Parametric Equivalent |
| V10E300PL1A7 | Littelfuse Inc. | 0 | 18-V10E300PL1A7TR-ND | € 0,20025 | Parametric Equivalent |
| V10E300PL1T | Littelfuse Inc. | 6 808 | 18-V10E300PL1TCT-ND | € 0,45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,45000 | € 0,45 |
| 10 | € 0,31700 | € 3,17 |
| 25 | € 0,28320 | € 7,08 |
| 100 | € 0,24620 | € 24,62 |
| 250 | € 0,22852 | € 57,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,20550 | € 102,75 |
| 1 000 | € 0,20025 | € 200,25 |
| Unit Price without VAT: | € 0,45000 |
|---|---|
| Unit Price with VAT: | € 0,54900 |







