470 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Building Automation – Protect/Sense/Control

V10E300PL1T

DigiKey Part Number
18-V10E300PL1TTR-ND - Tape & Reel (TR)
18-V10E300PL1TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
V10E300PL1T
Description
VARISTOR 470V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
517 V
Manufacturer
Littelfuse Inc.
Current - Surge
3.5 kA
Series
Energy
60J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
180 pF @ 1 MHz
Maximum AC Volts
300 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
385 V
Mounting Type
Through Hole
Varistor Voltage (Min)
423 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
470 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 808
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,45000€ 0,45
10€ 0,31700€ 3,17
25€ 0,28320€ 7,08
100€ 0,24620€ 24,62
250€ 0,22852€ 57,13
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,18496€ 92,48
1 000€ 0,17748€ 177,48
1 500€ 0,17374€ 260,61
2 500€ 0,16960€ 424,00
3 500€ 0,16718€ 585,13
5 000€ 0,16485€ 824,25
Manufacturers Standard Package
Unit Price without VAT:€ 0,45000
Unit Price with VAT:€ 0,54900